6AV6881-0AW11-2AA0 | Siemens
Storage bag, (W x H x D) 350 x 240 x 50 mm, 50 g, 6AV6881-0AW11-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5853 € *
Standard delivery time from the manufacturer is: On Request
6AV68810AW112AA0, Siemens
Storage pouch for tablet Universal bag for laptop and tablet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage bag | |
| ESD protection | No | |
| Width | 350 mm | |
| Depth | 50 mm | |
| Height | 240 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |