5TC1250 | Siemens
DELTA insert for time switch, 2-pole, runtime 15min
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.7205 € *
Standard delivery time from the manufacturer is: On Request
DELTA insert for time switch runtime clock 15 min 250 V 16 A 2-pole can be switched off for screw mounting DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | time switch insert | |
| Number of channels | 1 | |
| Function | 15 minutes | |
| Assembly | flush mounting | |
| Display | No | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 91070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |