7PV1578-1BW30 | Siemens
Auxiliary switch, 0.05 s to 100 h, star-triangle function, 2 Form A (N/O), 12-240 V AC/DC, 3 A/250 VAC, 7PV1578-1BW30
Order No.: 27H9171
EAN: 4011209777316
MPN:
7PV1578-1BW30
7PV15781BW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.5444 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic with star-delta (wye-delta) function 2 NO 7 time ranges 0.05 s...100 h 12-240 V AC/DC Screw terminal timing relay SIRIUS 7PV15, Star-delta (wye-delta) function, for the targeted startup of motors in star-delta(wye-delta) connections. Can be used in the control cabinet or distribution board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | star-triangle function | |
| Contact type | 2 Form A (N/O) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |