7PV1558-1AW30 | Siemens
Clock generator, 0.05 s to 100 h, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 7PV1558-1AW30
Order No.: 27H9170
EAN: 4011209777309
MPN:
7PV1558-1AW30
7PV15581AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.7454 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic Clock generator, 1 change-over contact 7 time ranges 0.05 s...100 h 12...240 V AC/DC with LED, Screw terminal timing relay SIRIUS 7PV15, Clock-pulse relay, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for regular changing of control signal. Can be used in the control cabinet or distribution board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |