7PV1540-1AW30 | Siemens
Auxiliary switch, 0.05 to 100 s, delayed switch-off, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 7PV1540-1AW30
Order No.: 27H9169
EAN: 4011209777293
MPN:
7PV1540-1AW30
7PV15401AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.9806 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic OFF delay without control signal, 1 change-over contact 7 time ranges 0.05...100 s 12-240 V AC/DC with LED, Screw terminal timing relay SIRIUS 7PV15, With OFF-delay, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for controlling the running-on of fans. Can be used in the control cabinet or distribution board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |