7PV1512-1AQ30 | Siemens
Auxiliary switch, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 100-127 VAC/24 VDC, 3 A/250 VAC, 7PV1512-1AQ30
Order No.: 27H9164
EAN: 4011209777323
MPN:
7PV1512-1AQ30
7PV15121AQ30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6603 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic ON delay 1 change-over contact, 1 time range 0.5...10 s 24/110 V AC and 24 V DC with LED, Screw terminal timing relay SIRIUS 7PV15, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup. Can be used in the control cabinet or distribution board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 s | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 100-127 VAC/24 VDC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |