7LF6310 | Siemens
Staircase timer switch, 0.5 to 10 min, 1 Form A (N/O), 230 VAC, 1000 VA, 7LF6310
Order No.: 80P8952
EAN: 4001869568010
MPN:
7LF6310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.15 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1506 €
3 pcs.
38.5560 €
5 pcs.
37.0685 €
*incl. VAT plus shipping costs
Subject to prior sale
Stairwell light timer,230V, 1 NO contact 16A 250V 50Hz, electronic,setting range 0,5...10 min.,for 3- or 4-wire circuit,resettable,max. glow lamp current 25mA,1WE Stairwell lighting timer SENTRON 7LF6 for time-controlled switching of stairwell lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 min | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 230 VAC | |
| Breaking capacity | 1000 VA | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |