5TT3185 | Siemens
Multifunction relay, 1 Form C (NO/NC), 12-230 V AC/DC, 4 A, 5TT3185
Order No.: 80P8841
EAN: 4001869310893
MPN:
5TT3185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.3459 € *
Standard delivery time from the manufacturer is: On Request
Multifunction timer Contact 230 V AC 4A 1 change-over contact Control 12-230 V AC/DC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-230 V AC/DC | |
| Breaking capacity | 4 A | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |