3RP2574-2NW30 | Siemens
Time relay, 1 to 20 s, star-triangle function, 2 Form A (N/O), 12-240 V AC/DC, 3 A/250 VAC, 3RP2574-2NW30
Order No.: 27H8749
EAN: 4011209943865
MPN:
3RP2574-2NW30
3RP25742NW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.2464 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic with star-delta (wye-delta) function 1 NO delayed 1 NO instantaneous 1 time range, 1...20 s 12-240 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (push-in) timing relay SIRIUS 3RP25, Star-delta (wye-delta) function, for the targeted startup of motors in star-delta (wye-delta) circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 1 to 20 s | |
| Function | star-triangle function | |
| Contact type | 2 Form A (N/O) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |