3RP2574-1NM20 | Siemens

Time relay, 1 to 20 s, star-triangle function, 2 Form A (N/O), 200-240 V AC, 3 A/250 VAC, 3RP2574-1NM20

Order No.: 27H8746
EAN: 4011209944374
MPN:
3RP2574-1NM20
3RP25741NM20
3RP2574-1NM20 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7767 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.7767 €
Timing relay, electronic with star-delta (wye-delta) function 1 NO delayed 1 NO instantaneous 1 time range, 1...20 s 200-240 V AC and 380-440 V AC screw terminal timing relay SIRIUS 3RP25, Star-delta (wye-delta) function, for the targeted startup of motors in star-delta (wye-delta) circuits.
Technical specifications
Filter Property Value
Time display 1 to 20 s
Function star-triangle function
Contact type 2 Form A (N/O)
Voltage 200-240 V AC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes