3RP2540-1BW30 | Siemens
Time relay, 0.05 to 600 s, delayed switch-off, 2 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2540-1BW30
Order No.: 27H8737
EAN: 4011209943797
MPN:
3RP2540-1BW30
3RP25401BW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.8609 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic OFF delay without control signal or smooth passing make contact non-volatile 7 time ranges 0.05...600 s 12-240 V AC/DC, 2 change-over contacts at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, rückfallverzögert ohne Steuersignal, nullspannungssicher, einschaltwischend, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for controlling the running-on of fans.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 600 s | |
| Function | delayed switch-off | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |