3RP2540-1AB30 | Siemens

Time relay, 0.05 to 600 s, delayed switch-off, 1 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2540-1AB30

Order No.: 27H8734
EAN: 4011209943735
MPN:
3RP2540-1AB30
3RP25401AB30
3RP2540-1AB30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.3763 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
160.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.3763 €
Timing relay, electronic OFF delay without control signal or smooth passing make contact non-volatile 24 V AC/DC, 1 change-over contact 7 time ranges, 0.05...600 s with LED, Screw terminal timing relay SIRIUS 3RP25, rückfallverzögert ohne Steuersignal, nullspannungssicher, einschaltwischend, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for controlling the running-on of fans.
Technical specifications
Filter Property Value
Time display 0.05 to 600 s
Function delayed switch-off
Contact type 1 Form C (NO/NC)
Voltage 24 V AC/DC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes