3RP2527-2EW30 | Siemens

Time relay, 0.05 to 240 s, delayed switch-on, 1 Form A (N/O), 12-240 V AC/DC, 3RP2527-2EW30

Order No.: 27H8731
EAN: 4011209943704
MPN:
3RP2527-2EW30
3RP25272EW30
3RP2527-2EW30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.9323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.9323 €
Timing relay, electronic ansprechverzögert 1 NO (semiconductor) 2-wire 4 time ranges 0.05...240 s 12-240 V AC/DC Spring-type terminal (push-in) timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Filter Property Value
Time display 0.05 to 240 s
Function delayed switch-on
Contact type 1 Form A (N/O)
Voltage 12-240 V AC/DC
Connection spring connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes