3RP2525-2BB30 | Siemens
Time relay, 0.05 s to 100 h, delayed switch-on, 2 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2525-2BB30
Order No.: 27H8728
EAN: 4011209943650
MPN:
3RP2525-2BB30
3RP25252BB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.3384 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic on-delay 2 change-over contacts, 7 time ranges 0.05 s...100 h 24 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (Push-In) timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | delayed switch-on | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |