3RP2525-2AW30 | Siemens

Time relay, 0.05 s to 100 h, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2525-2AW30

Order No.: 27H8727
EAN: 4011209943636
MPN:
3RP2525-2AW30
3RP25252AW30
3RP2525-2AW30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.2464 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.2464 €
Timing relay, electronic on-delay 1 change-over contact, 7 time ranges 0.05 s...100 h 12-240 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (Push-In) timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function delayed switch-on
Contact type 1 Form C (NO/NC)
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection spring connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes