3RP2511-1AW30 | Siemens

Time relay, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2511-1AW30

Order No.: 27H8718
EAN: 4011209943544
MPN:
3RP2511-1AW30
3RP25111AW30
3RP2511-1AW30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.9323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.9323 €
Timing relay, electronic ansprechverzögert 1 change-over contact, 1 time range 0.5...10 s 12-240 V AC/DC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, slow-operating, for various switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup.
Technical specifications
Filter Property Value
Time display 0.5 to 10 s
Function delayed switch-on
Contact type 1 Form C (NO/NC)
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes