3RP2505-2RW30-0AX0 | Siemens

Multifunction relay, 0.05 s to 100 h, 13 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 3 A/250 VAC, 3RP2505-2RW30-0AX0

Order No.: 27H8717
EAN: 4047621090405
MPN:
3RP2505-2RW30-0AX0
3RP25052RW300AX0
3RP2505-2RW30-0AX0 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.2701 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
247.2701 €
Timing relay, Multifunction with painted PCB 2 change-over contacts, 13 functions Positively driven Relay contacts 24...240 V AC/DC at 50/60 Hz AC 7 time ranges (0.05 s...100 h) with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, 13 functions, suitable for railway applications, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 13 functions
Contact type 2 Form C (NO/NC)
Voltage 24-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection spring connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes