3RP2505-2BB30 | Siemens

Multifunction relay, 0.05 s to 100 h, 27 functions, 2 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2505-2BB30

Order No.: 27H8711
EAN: 4011209943506
MPN:
3RP2505-2BB30
3RP25052BB30
3RP2505-2BB30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.6869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
157.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.6869 €
Timing relay, Multifunction 2 change-over contacts, 27 functions 7 time ranges (0.05 s...100 h) 24 V AC/DC at 50/60 Hz AC with LED Spring-type terminal (push-in) timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 27 functions
Contact type 2 Form C (NO/NC)
Voltage 24 V AC/DC
Breaking capacity 3 A/250 VAC
Connection spring connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes