3RP2505-1BW30 | Siemens

Multifunction relay, 0.05 s to 100 h, 27 functions, 2 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2505-1BW30

Order No.: 27H8705
EAN: 4011209943513
MPN:
3RP2505-1BW30
3RP25051BW30
3RP2505-1BW30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.5099 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
183.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
183.5099 €
Timing relay, Multifunction 2 change-over contacts, 27 functions 7 time ranges (0.05 s...100 h) 12-240 V AC/DC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 27 functions
Contact type 2 Form C (NO/NC)
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes