3RP2505-1AW30 | Siemens

Multifunction relay, 0.05 s to 100 h, 13 functions, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2505-1AW30

Order No.: 27H8702
EAN: 4011209943476
MPN:
3RP2505-1AW30
3RP25051AW30
3RP2505-1AW30 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.8539 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
156.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.8539 €
Timing relay, Multifunction 1 change-over contact, 13 functions 7 time ranges (0.05 s...100 h) 12...240 V AC/DC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, 13 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 13 functions
Contact type 1 Form C (NO/NC)
Voltage 12-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes