3RP2505-1AB30 | Siemens
Multifunction relay, 0.05 s to 100 h, 13 functions, 1 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2505-1AB30
Order No.: 27H8700
EAN: 4011209943452
MPN:
3RP2505-1AB30
3RP25051AB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.6223 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, Multifunction 1 change-over contact, 13 functions 7 time ranges (0.05 s...100 h) 24 V AC/DC at 50/60 Hz AC with LED, Screw terminal timing relay SIRIUS 3RP25, 13 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 13 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |