3RP2005-1BW30 | Siemens
Multifunction relay, 0.05 to 100 s, 16 functions, 2 Form C (NO/NC), 24-240 V AC/DC, 3 A/250 VAC, 3RP2005-1BW30
Order No.: 27H8692
EAN: 4011209569454
MPN:
3RP2005-1BW30
3RP20051BW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.3568 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic Multifunction, 16 functions 2 change-over contacts 24 to 240 V AC/DC at 50/60 Hz AC 0.05 s to 100 h Overall width 45 mm screw terminal timing relay SIRIUS 3RP20, Multifunctional, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | 16 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |