3RP2005-1AP30 | Siemens
Multifunction relay, 0.05 to 100 s, 8 functions, 1 Form C (NO/NC), 24 V AC/DC, 3 A/250 VAC, 3RP2005-1AP30
Order No.: 27H8690
EAN: 4011209569430
MPN:
3RP2005-1AP30
3RP20051AP30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.6429 € *
Standard delivery time from the manufacturer is: On Request
Timing relay, electronic Multifunction, 8 functions 1 change-over contact 24 V AC/DC, 200 to 240 V AC at 50/60 Hz AC 0.05 s to 100 h Overall width 45 mm screw terminal timing relay SIRIUS 3RP20, Multifunctional, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | 8 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |