3RA2831-2DG10 | Siemens
Time relay, 0.05 to 100 s, delayed switch-on, 1 Form A (N/O), 24-90 V AC/DC, 3RA2831-2DG10
Order No.: 27H8462
EAN: 4011209974135
MPN:
3RA2831-2DG10
3RA28312DG10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.3599 € *
Standard delivery time from the manufacturer is: On Request
Dlectronic timing relay, ON-delay, with semiconductor output, time range 0.05-100 s, 24-90 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, spring-loaded terminal, can be snapped on at the front on contactors 3RT2.3 / 3RT2.4 function module SIRIUS 3RA28 for direct-on-line starting for mounting on 3RT2 contactors and 3RH2 contactor relays for switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup or fan running-on control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | delayed switch-on | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 24-90 V AC/DC | |
| Connection | spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |