3RA2814-1FW10 | Siemens

Auxiliary switch, 0.05 to 100 s, delayed switch-off, 1 Form A (N/O) + 1 Form B (N/C), 24-240 V AC/DC, 3 A/250 VAC, 3RA2814-1FW10

Order No.: 81P7265
EAN: 4011209789937
MPN:
3RA2814-1FW10
3RA28141FW10
3RA2814-1FW10 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.5267 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
141.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.5267 €
Solid-state time-delayed auxiliary switch, off delayed, with control signal, relay 1 NC + 1 NO, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2 Solid-state time-delay auxiliary switch SIRIUS 3RA28 for the delayed switching of downstream circuits for mounting on 3RT2 contactors and 3RH2 contactor relays.
Technical specifications
Filter Property Value
Time display 0.05 to 100 s
Function delayed switch-off
Contact type 1 Form A (N/O) + 1 Form B (N/C)
Voltage 24-240 V AC/DC
Breaking capacity 3 A/250 VAC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes