3RA2813-1FW10 | Siemens
Time relay, 0.05 to 100 s, delayed switch-on, 1 Form A (N/O) + 1 Form B (N/C), 24-240 V AC/DC, 3 A/250 VAC, 3RA2813-1FW10
Order No.: 27H8457
EAN: 4011209789906
MPN:
3RA2813-1FW10
3RA28131FW10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.0092 € *
Standard delivery time from the manufacturer is: On Request
Solid-state time-delayed auxiliary switch, ON-delay, relay 1 NC + 1 NO, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2 Solid-state time-delay auxiliary switch SIRIUS 3RA28 for the delayed switching of downstream circuits for mounting on 3RT2 contactors and 3RH2 contactor relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 100 s | |
| Function | delayed switch-on | |
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |