3RA2812-1DW10 | Siemens

Time relay, 0.05 to 100 s, delayed switch-off, 1 Form A (N/O), 24-240 V AC/DC, 3RA2812-1DW10

Order No.: 27H8454
EAN: 4011209789869
MPN:
3RA2812-1DW10
3RA28121DW10
3RA2812-1DW10 Siemens Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.5340 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.5340 €
Dlectronic timing relay, off delayed, with control signal and semiconductor output, time range 0.05-100 s, 24-240 V AC/DC, 50/60 Hz, varistor for attenuation of the contactor coils integrated, screw terminal, can be snapped on at the front on contactors 3RT2.1 / 3RT2.2 and auxiliary contactors 3RH2 function module SIRIUS 3RA28 for direct-on-line starting for mounting on 3RT2 contactors and 3RH2 contactor relays for switching operations involving time delays in control, starting, protection and regulation circuits, e.g. for cascaded motor startup or fan running-on control.
Technical specifications
Filter Property Value
Time display 0.05 to 100 s
Function delayed switch-off
Contact type 1 Form A (N/O)
Voltage 24-240 V AC/DC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes