6AV6646-1BA22-1AA1 | Siemens

TFT display, 21.5"/54.6 cm, with touch function, 1920 x 1080, 6AV6646-1BA22-1AA1

Order No.: 81P9685
EAN: 4047618132927
MPN:
6AV6646-1BA22-1AA1
6AV66461BA221AA1
6AV6646-1BA22-1AA1 Siemens TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,650.3204 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,650.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,650.3204 €

Widescreen TFT, 6AV6646-1BA22-1AA1, Siemens

SIMATIC ITC2200 V3, industrial thin client, 22" widescreen TFT display, capacitive touch sensor, supported protocols: RDP, VNC, SmartServer HTML5 and others, standard design, built-in unit.

Technical specifications
Filter Property Value
Product type TFT display
Version with touch function
Resolution 1920 x 1080
screen diagonal 21.5"/54.6 cm
Technology TFT
Shell size 529 x 331 x 72 cm
min. operating temperature 0 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes