6XV1440-4AN10 | Siemens
SIMATIC HMI HMI connection cable, 10 m, for mobile panels, 6XV1440-4AN10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
569.2603 € *
Standard delivery time from the manufacturer is: On Request
6XV14404AN10, Siemens
Connecting cable for Mobile Panels (MPI/PROFIBUS), length 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HMI connection cable | |
| Connection (1) | MPI | |
| Connection (2) | profibus | |
| Cable length | 10 m | |
| Suitable for | mobile panels |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |