6SL3260-4NA00-1VA5 | Siemens
SINAMICS V90 data and communication cable, 0.5 m, for SINAMICS V90, 6SL3260-4NA00-1VA5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.7335 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V90 50-point setpoint signal cable Cable length: 0.5 m with connecting terminal SINAMICS control/setpoint cable - Control/setpoint cable for the SINAMICS V90 servo drive. The setpoint signal cable has a 50-pin plug connector at each end as well as a separate terminal block on the controller side. The cable is available in lengths from 0.5 m to 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data and communication cable | |
| Cable length | 0.5 m | |
| Suitable for | SINAMICS V90 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |