6SL3260-4MA00-1VB0 | Siemens
SINAMICS V90 input/output cable, 1 m, for SINAMICS V90, 6SL3260-4MA00-1VB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.2651 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled I/O cable for SINAMICS V90 PROFINET Length (m)=1 m SINAMICS I/O cable - I/O cable for the SINAMICS V90 servo drive. The I/O cable is used between the V90 servo drive and the controller, and is available for delivery in a length of 1 m with 20-pin MDR connector with free pins to the controller side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | input/output cable | |
| Cable length | 1 m | |
| Suitable for | SINAMICS V90 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |