6GT2891-4KH50 | Siemens

SIMATIC RF200 data cable, 5 m, for RF200/RF300/RF600/MV440, 6GT2891-4KH50

Order No.: 70P5590
EAN: 4019169669269
MPN:
6GT2891-4KH50
6GT28914KH50
Series: SIMATIC RF200
6GT2891-4KH50 Siemens System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.5012 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.5012 €

6GT28914KH50, Siemens

SIMATIC RF200/RF300 connecting cable, pre-assembled, between reader and PC (RS232), PUR, trailing, length 5 m 24 V-side w. M12 connector. Plug-in cables (Y cables) for connecting an RS232 reader to the PC.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).

Technical specifications
Filter Property Value
Product type communication cable
Connection (1) D-Sub socket, 9 pole
Connection (2) M12 socket, 8 pole/M12 plug, 4 pole
Cable length 5 m
Suitable for RF200/RF300/RF600/MV440
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No