6GT2891-4JN10 | Siemens

SIMATIC RF data cable, 10 m, for RF/MV, 6GT2891-4JN10

Order No.: 70P5589
EAN: 4034106025182
MPN:
6GT2891-4JN10
6GT28914JN10
Series: SIMATIC RF
6GT2891-4JN10 Siemens System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.138 €

6GT28914JN10, Siemens

SIMATIC RF, MV plug-in cable, pre-assembled, between ASM 456, RF160C, RF170C, RF18XC and reader PUR, trailing, length 10 m reader connector angled. Highly flexible plug-in cable for connecting a reader to a communication module.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).

Technical specifications
Filter Property Value
Product type communication cable
Connection (1) M12 plug, 8 pole
Connection (2) M12 socket, 8 pole
Cable length 10 m
Suitable for RF/MV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No