6GT2891-4FH50 | Siemens
SIMATIC RF data cable, 5 m, for RF200/RF300/RF600/MV440, 6GT2891-4FH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.8212 € *
Standard delivery time from the manufacturer is: On Request
6GT28914FH50, Siemens
SIMATIC RF, MV plug-in cable, pre-assembled, between ASM 456, RF160C, RF170C, RF18XC and reader, or extension cable for ASM 456, RF160C, RF170C, RF18XC with RF, MV, MOBY PUR, trailing, length 5 m. Highly flexible plug-in or extension cable for connecting a reader to a communication module.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication cable | |
| Connection (1) | M12 plug, 8 pole | |
| Connection (2) | M12 socket, 8 pole | |
| Cable length | 5 m | |
| Suitable for | RF200/RF300/RF600/MV440 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |