6GT2091-4LH50 | Siemens

SIMATIC RF data cable, 5 m, for communication module RF120C, 6GT2091-4LH50

Order No.: 70P5525
EAN: 4034106024451
MPN:
6GT2091-4LH50
6GT20914LH50
Series: SIMATIC RF
6GT2091-4LH50 Siemens System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.3884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.3884 €

6GT20914LH50, Siemens

SIMATIC RF, MV plug-in cable, pre-assembled, between RF120C and reader PUR, trailing, length 5 m. Plug-in cable for connecting a reader to an RF communication module.

Technical specifications
Filter Property Value
Product type communication cable
Connection (1) D-Sub plug, 9 pole
Connection (2) M12 socket, 8 pole
Cable length 5 m
Suitable for communication module RF120C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No