6GT2091-4LH20 | Siemens
SIMATIC RF data cable, 2 m, for communication module RF120C, 6GT2091-4LH20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.1437 € *
Standard delivery time from the manufacturer is: On Request
6GT20914LH20, Siemens
SIMATIC RF, MV plug-in cable, pre-assembled, between RF120C and reader PUR, trailing, length 2 m. Plug-in cable for connecting a reader to an RF communication module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | communication cable | |
| Connection (1) | M12 plug, 8 pole | |
| Connection (2) | M12 socket, 8 pole | |
| Cable length | 2 m | |
| Suitable for | communication module RF120C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |