6ES7972-0BB70-0XA0 | Siemens
SIMATIC DP DP-PROFIBUS plug, for RS 485, 6ES7972-0BB70-0XA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1215 € *
Standard delivery time from the manufacturer is: On Request
6ES79720BB700XA0, Siemens
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, 15.8x 72.2x 36.4 mm (WxHxD), Insulation displacement method FastConnect, With PG receptacle Zubehör für SIMATIC DP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DP-PROFIBUS plug | |
| Connection (1) | plug | |
| Suitable for | RS 485 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |