6ES7960-1CB00-5AA5 | Siemens
SIMATIC S7-1500 FO sync cable, 10 m, for SIMATIC S7-1500H, 6ES7960-1CB00-5AA5
Order No.: 70P5461
EAN: 4047623409786
MPN:
6ES7960-1CB00-5AA5
6ES79601CB005AA5
Series: SIMATIC S7-1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1930 € *
Standard delivery time from the manufacturer is: On Request
6ES79601CB005AA5, Siemens
SIMATIC S7-1500H Sync plug-in cable FO 10m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO sync cable | |
| Connection (1) | fiber optic | |
| Cable length | 10 m | |
| Suitable for | SIMATIC S7-1500H |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |