6ES7960-1AA04-5BA0 | Siemens
SIMATIC S7-400 FO patch cable, 2 m, for SIMATIC S7-400H, 6ES7960-1AA04-5BA0
Order No.: 70P5453
EAN: 4019169128087
MPN:
6ES7960-1AA04-5BA0
6ES79601AA045BA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.2194 € *
Standard delivery time from the manufacturer is: 1 Week
6ES79601AA045BA0, Siemens
SIMATIC S7-400H, patch cable FO 2m for synchronization module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | fiber optic | |
| Cable length | 2 m | |
| Suitable for | SIMATIC S7-400H |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |