6ES7468-1BB50-0AA0 | Siemens

SIMATIC S7-400 IM cable, 1.5 m, for SIMATIC S7-400, 6ES7468-1BB50-0AA0

Order No.: 70P4910
EAN: 4025515129851
MPN:
6ES7468-1BB50-0AA0
6ES74681BB500AA0
Series: SIMATIC S7-400
6ES7468-1BB50-0AA0 Siemens System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
387.3926 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
387.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
387.3926 €

6ES74681BB500AA0, Siemens

SIMATIC S7-400, IM cable with C-bus, 1.5 m .

Technical specifications
Filter Property Value
Product type IM cable
Cable length 1.5 m
Suitable for SIMATIC S7-400
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes