6ES7468-1AH50-0AA0 | Siemens
SIMATIC S7-400 IM cable, 0.75 m, for SIMATIC S7-400, 6ES7468-1AH50-0AA0
Order No.: 70P4909
EAN: 4025515129844
MPN:
6ES7468-1AH50-0AA0
6ES74681AH500AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.7481 € *
Standard delivery time from the manufacturer is: On Request
6ES74681AH500AA0, Siemens
SIMATIC S7-400, IM cable with C-bus, 0.75 m .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IM cable | |
| Cable length | 0.75 m | |
| Suitable for | SIMATIC S7-400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |