6ES7290-6AA30-0XA0 | Siemens
SIMATIC S7-1200 extension cable, 2 m, for SIMATIC S7-1200, 6ES7290-6AA30-0XA0
Order No.: 70P4818
EAN: 6940408100848
MPN:
6ES7290-6AA30-0XA0
6ES72906AA300XA0
Series: SIMATIC S7-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.605 € *
Standard delivery time from the manufacturer is: On Request
6ES72906AA300XA0, Siemens
SIMATIC S7-1200, Extension cable 2-tier setup for SM 12XX, 2.0m SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for the SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Cable length | 2 m | |
| Suitable for | SIMATIC S7-1200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |