6ES7194-6KA00-0XA0 | Siemens
SIMATIC DP Y-cable with 2x M12 connector, 0.2 m, for ET 200, 6ES7194-6KA00-0XA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5949 € *
Standard delivery time from the manufacturer is: On Request
6ES71946KA000XA0, Siemens
SIMATIC DP, Y cable for ET 200 distributed I/O For double connection of I/Os via single cable to ET 200 5-pole M12, 200mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y-cable with 2x M12 connector | |
| Cable length | 0.2 m | |
| Suitable for | ET 200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |