6ES7194-4DC00-0AA0 | Siemens
SIMATIC ET 200pro connection module, for ET 200pro, 6ES7194-4DC00-0AA0
Order No.: 70P4721
EAN: 4025515073048
MPN:
6ES7194-4DC00-0AA0
6ES71944DC000AA0
Series: SIMATIC ET 200pro
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.1090 € *
Standard delivery time from the manufacturer is: On Request
6ES71944DC000AA0, Siemens
SIMATIC DP, ET 200 PRO connection module for the fail-safe electronic module 4/8 F-DI/4 F-DO DC 24V/2A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection module | |
| Suitable for | ET 200pro |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |