6DL1193-6TP00-0DM1 | Siemens
SIMATIC ET 200SP terminal block, for ET 200SP HA, 6DL1193-6TP00-0DM1
Order No.: 70P4337
EAN: 4047622415986
MPN:
6DL1193-6TP00-0DM1
6DL11936TP000DM1
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.7503 € *
Standard delivery time from the manufacturer is: On Request
6DL11936TP000DM1, Siemens
SIMATIC ET 200SP HA, Terminal block, type M1, 32 push-in terminals, internal reference temperature New load group, width: 45 mm, .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Connection (1) | terminal block, 32 pole | |
| Connection (2) | open end | |
| Suitable for | ET 200SP HA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |