6DL1193-6TP00-0DK0 | Siemens

SIMATIC ET 200SP terminal block, for ET 200SP HA, 6DL1193-6TP00-0DK0

Order No.: 70P4336
EAN: 4047622415948
MPN:
6DL1193-6TP00-0DK0
6DL11936TP000DK0
6DL1193-6TP00-0DK0 Siemens System wiring and connections
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.4272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
122.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4272 €

6DL11936TP000DK0, Siemens

SIMATIC ET 200SP HA, Terminal block, type K0 16 push-in terminals, New load group, width: 22.5 mm, .

Technical specifications
Filter Property Value
Product type terminal block
Connection (1) terminal block, 16 pole
Connection (2) open end
Suitable for ET 200SP HA
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes