6DL1193-6TP00-0BH1 | Siemens
SIMATIC ET 200SP terminal block, for ET 200SP HA, 6DL1193-6TP00-0BH1
Order No.: 70P4329
EAN: 4047622415979
MPN:
6DL1193-6TP00-0BH1
6DL11936TP000BH1
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9862 € *
Available: 4 pcs.
6DL11936TP000BH1, Siemens
SIMATIC ET 200SP HA, Terminal block, Type H1, 32 push-in terminals, internal reference temperature Width: 22.5 mm, .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Connection (1) | terminal block, 16 pole | |
| Connection (2) | open end | |
| Suitable for | ET 200SP HA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |