6DL1193-6TC00-0DH0 | Siemens
SIMATIC ET 200SP terminal block, for ET 200SP HA, 6DL1193-6TC00-0DH0
Order No.: 70P4328
EAN: 4047622855263
MPN:
6DL1193-6TC00-0DH0
6DL11936TC000DH0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.8623 € *
Standard delivery time from the manufacturer is: On Request
6DL11936TC000DH0, Siemens
SIMATIC ET 200SP HA, terminal block, type H0, D-sub plug 37-pole, 24 V infeed per TB, width: 22.5 mm .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal block | |
| Connection (1) | D-Sub plug, 37 pole | |
| Suitable for | ET 200SP HA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |