6DL1193-6AG00-0AA0 | Siemens
SIMATIC ET 200SP bus adapter, for ET 200SP HA, 6DL1193-6AG00-0AA0
Order No.: 70P4316
EAN: 4047623408338
MPN:
6DL1193-6AG00-0AA0
6DL11936AG000AA0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
589.8949 € *
Standard delivery time from the manufacturer is: On Request
6DL11936AG000AA0, Siemens
SIMATIC ET 200SP HA, bus adapter BA 2XLC 2 x LC glass FOC connections, for PROFINET SIPLUS extreme BusAdapters are specially designed for harsh ambient conditions to ensure that biologically, chemically and physically active substances do not negatively impact your communication.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus adapter | |
| Suitable for | ET 200SP HA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |