6AV7860-1EX23-0AB1 | Siemens
SIMATIC IPC cable kit, 30 m, for SIMATIC IFP V2, 6AV7860-1EX23-0AB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
627.7726 € *
Standard delivery time from the manufacturer is: On Request
6AV78601EX230AB1, Siemens
SIMATIC Flat Panel Monitor V2 accessories, cable set 30m, consisting of: CAT6 cable, host module V2 (HDBaseT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable kit | |
| Cable length | 30 m | |
| Suitable for | SIMATIC IFP V2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |